SMBJ5.0C vs SMBJ5.0CT3 feature comparison

SMBJ5.0C JGD Semiconductors Co Ltd

Buy Now Datasheet

SMBJ5.0CT3 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD LITTELFUSE INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 6.85 V
Clamping Voltage-Max 9.6 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5 V
Surface Mount YES YES
Base Number Matches 2 1
Rohs Code Yes
Package Description R-PDSO-C2
Breakdown Voltage-Max 7.55 V
Breakdown Voltage-Min 6.4 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Compare SMBJ5.0C with alternatives

Compare SMBJ5.0CT3 with alternatives