SMBJ33A vs SMBJ33A feature comparison

SMBJ33A Vishay Intertechnologies

Buy Now Datasheet

SMBJ33A Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Vishay
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Moisture Sensitivity Level 1 1
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 17 7
Pbfree Code Yes
Package Description PLASTIC, SMB, 2 PIN
Pin Count 2
Breakdown Voltage-Max 40.6 V
Breakdown Voltage-Min 36.7 V
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ33A with alternatives

Compare SMBJ33A with alternatives