SMBJ33A vs MSMBJ33A feature comparison

SMBJ33A Vishay Intertechnologies

Buy Now Datasheet

MSMBJ33A Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 17 4
Package Description PLASTIC, SMBJ, 2 PIN
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 40.6 V
Breakdown Voltage-Min 36.7 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Form J BEND
Terminal Position DUAL

Compare SMBJ33A with alternatives

Compare MSMBJ33A with alternatives