SMBJ18A-E3/52 vs SMBJ18A feature comparison

SMBJ18A-E3/52 Vishay Semiconductors

Buy Now Datasheet

SMBJ18A Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AA
Package Description R-PDSO-C2 SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Vishay Taiwan Semiconductor
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 22.1 V 22.1 V
Breakdown Voltage-Min 20 V 20 V
Breakdown Voltage-Nom 21.05 V 21.05 V
Clamping Voltage-Max 29.2 V 29.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V 3.5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 18 V 18 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 18 V 18 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 14
Factory Lead Time 8 Weeks

Compare SMBJ18A-E3/52 with alternatives

Compare SMBJ18A with alternatives