SMBJ170CA vs SMBJ170CA feature comparison

SMBJ170CA STMicroelectronics

Buy Now Datasheet

SMBJ170CA YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS YAGEO CORP
Package Description SMB, 2 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer STMicroelectronics
Breakdown Voltage-Min 189 V 189 V
Breakdown Voltage-Nom 199 V 199 V
Clamping Voltage-Max 275 V 275 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883 UL CERTIFIED
Rep Pk Reverse Voltage-Max 170 V 170 V
Reverse Current-Max 0.2 µA 1 µA
Reverse Test Voltage 170 V 170 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 2 6
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-11-05
Additional Feature EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500
Breakdown Voltage-Max 209 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 5 W
Terminal Finish TIN

Compare SMBJ170CA with alternatives

Compare SMBJ170CA with alternatives