SMBJ170CA
vs
SMBJ170CA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
LITE-ON SEMICONDUCTOR CORP
|
Package Description |
SMB, 2 PIN
|
PLASTIC, SMB, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Breakdown Voltage-Min |
189 V
|
189 V
|
Breakdown Voltage-Nom |
199 V
|
|
Clamping Voltage-Max |
275 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
255
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Reference Standard |
IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883
|
|
Rep Pk Reverse Voltage-Max |
170 V
|
170 V
|
Reverse Current-Max |
0.2 µA
|
|
Reverse Test Voltage |
170 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
2
|
5
|
Pbfree Code |
|
Yes
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Breakdown Voltage-Max |
|
209 V
|
Power Dissipation-Max |
|
1.5 W
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SMBJ170CA with alternatives
Compare SMBJ170CA with alternatives