SMBJ170CA vs SMBJ160CA feature comparison

SMBJ170CA Littelfuse Inc

Buy Now Datasheet

SMBJ160CA Diodes Incorporated

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMITRON DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 209 V 205 V
Breakdown Voltage-Min 189 V 178 V
Breakdown Voltage-Nom 199 V 188 V
Clamping Voltage-Max 275 V 259 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 170 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-4; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 170 V 160 V
Reverse Current-Max 1 µA
Reverse Test Voltage 170 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 8 4
Package Description SMB, 2 PIN
Pin Count 2
Manufacturer Package Code CASE SMB

Compare SMBJ170CA with alternatives

Compare SMBJ160CA with alternatives