SMBJ170CA vs SMBJ170CA feature comparison

SMBJ170CA HY Electronic Corp

Buy Now Datasheet

SMBJ170CA Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HY ELECTRONIC CORP RECTRON LTD
Package Description SMB, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PRSM-MIN
Breakdown Voltage-Max 217.5 V 209 V
Breakdown Voltage-Min 189 V 189 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 170 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 5
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AA
Pin Count 2
Samacsys Manufacturer Rectron
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare SMBJ170CA with alternatives

Compare SMBJ170CA with alternatives