SMBJ16CAR4 vs P6SMB18CA feature comparison

SMBJ16CAR4 Taiwan Semiconductor

Buy Now Datasheet

P6SMB18CA WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD WEITRON TECHNOLOGY CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 19.7 V
Breakdown Voltage-Min 17.8 V
Breakdown Voltage-Nom 18.75 V 18 V
Clamping Voltage-Max 26 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W
Rep Pk Reverse Voltage-Max 16 V 15.3 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 31

Compare SMBJ16CAR4 with alternatives