SMBJ16CA vs MXLSMBJ16CAE3 feature comparison

SMBJ16CA Rectron Semiconductor

Buy Now Datasheet

MXLSMBJ16CAE3 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD MICROCHIP TECHNOLOGY INC
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Rectron
Breakdown Voltage-Max 19.7 V 19.7 V
Breakdown Voltage-Min 17.8 V 17.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 5 1
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 18.75 V
Clamping Voltage-Max 26 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 16 V
Time@Peak Reflow Temperature-Max (s) 10

Compare SMBJ16CA with alternatives

Compare MXLSMBJ16CAE3 with alternatives