SMBJ16CA vs SMBJ16CA feature comparison

SMBJ16CA HY Electronic Corp

Buy Now Datasheet

SMBJ16CA Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HY ELECTRONIC CORP SEMITRON
Package Description SMB, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 20.5 V 19.7 V
Breakdown Voltage-Min 17.8 V 17.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 16 V 16 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 9
Pbfree Code No
Rohs Code No
Samacsys Manufacturer LITTELFUSE
Breakdown Voltage-Nom 18.75 V
Clamping Voltage-Max 26 V
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4; UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 16 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare SMBJ16CA with alternatives

Compare SMBJ16CA with alternatives