SMBJ16CA vs P6SMB18CA feature comparison

SMBJ16CA Diodes Incorporated

Buy Now Datasheet

P6SMB18CA Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC PULSE ELECTRONICS CORP
Package Description SMB, 2 PIN SMB, 2 PIN
Pin Count 2
Manufacturer Package Code CASE SMB
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 20.5 V 18.9 V
Breakdown Voltage-Min 17.8 V 17.1 V
Breakdown Voltage-Nom 18.8 V 18 V
Clamping Voltage-Max 26 V 25.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 170 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 16 V 15.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 6 6
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Time@Peak Reflow Temperature-Max (s) 40

Compare SMBJ16CA with alternatives

Compare P6SMB18CA with alternatives