SMBJ160CA vs SMBJ170CA feature comparison

SMBJ160CA Littelfuse Inc

Buy Now Datasheet

SMBJ170CA Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 197 V 208.89 V
Breakdown Voltage-Min 178 V 189 V
Breakdown Voltage-Nom 187.5 V
Clamping Voltage-Max 259 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-4; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 160 V 170 V
Reverse Current-Max 1 µA
Reverse Test Voltage 160 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 9 6

Compare SMBJ160CA with alternatives

Compare SMBJ170CA with alternatives