SMBJ15CA-HRA vs 1SMB15CAT3 feature comparison

SMBJ15CA-HRA Littelfuse Inc

Buy Now Datasheet

1SMB15CAT3 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC ON SEMICONDUCTOR
Package Description R-PDSO-J2 R-PDSO-C2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer LITTELFUSE onsemi
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 18.5 V 18.5 V
Breakdown Voltage-Min 16.7 V 16.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 0.55 W
Reference Standard IEC-61000-4-2, 4-4; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 3
Pbfree Code No
Part Package Code DO-214
Pin Count 2
Manufacturer Package Code 403C-01
Clamping Voltage-Max 24.4 V
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare SMBJ15CA-HRA with alternatives

Compare 1SMB15CAT3 with alternatives