SMBJ15CA vs SMBJ15CA feature comparison

SMBJ15CA YAGEO Corporation

Buy Now Datasheet

SMBJ15CA Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP BOURNS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 18 Weeks 17 Weeks, 3 Days
Date Of Intro 2018-11-05
Samacsys Manufacturer YAGEO Bourns
Additional Feature EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500 PRSM-MIN
Breakdown Voltage-Max 18.5 V 18.5 V
Breakdown Voltage-Min 16.7 V 16.7 V
Breakdown Voltage-Nom 17.6 V 17.6 V
Clamping Voltage-Max 24.4 V 24.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard UL CERTIFIED IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 15 V 15 V
Reverse Current-Max 1 µA
Reverse Test Voltage 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 6 6
Pbfree Code Yes
Part Package Code DO-214AA
Package Description SMB, 2 PIN
Pin Count 2
Qualification Status Not Qualified

Compare SMBJ15CA with alternatives

Compare SMBJ15CA with alternatives