SMBJ15CA vs SMBJ15CATRTB feature comparison

SMBJ15CA Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

SMBJ15CATRTB

Part not found

Search for SMBJ15CATRTB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology AVALANCHE
Base Number Matches 3

Compare SMBJ15CA with alternatives