SMBJ15CA vs MSMBJ15CA/TR feature comparison

SMBJ15CA Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MSMBJ15CA/TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICROCHIP TECHNOLOGY INC
Package Description SMB, 2 PIN PLASTIC, SMBJ, 2 PIN
Reach Compliance Code compliant compliant
Breakdown Voltage-Max 18.46 V 18.5 V
Breakdown Voltage-Min 16.7 V 16.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 1
Samacsys Manufacturer Microchip
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.38 W
Terminal Finish TIN LEAD

Compare SMBJ15CA with alternatives

Compare MSMBJ15CA/TR with alternatives