SMBJ15CA vs SMBJ15CT1 feature comparison

SMBJ15CA SPC Multicomp

Buy Now Datasheet

SMBJ15CT1 Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MULTICOMP PRO CRYDOM INC
Part Package Code DO-214AA
Package Description SMB, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN LOW INDUCTANCE
Breakdown Voltage-Max 19.2 V 21.1 V
Breakdown Voltage-Min 16.7 V 16.7 V
Breakdown Voltage-Nom 17.95 V 18.9 V
Clamping Voltage-Max 24.4 V 26.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified

Compare SMBJ15CA with alternatives

Compare SMBJ15CT1 with alternatives