SMBJ15CA vs SMBJ15CT1 feature comparison

SMBJ15CA JGD Semiconductors Co Ltd

Buy Now Datasheet

SMBJ15CT1 Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD CRYDOM INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 17.6 V 18.9 V
Clamping Voltage-Max 24.4 V 26.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Base Number Matches 1 1
Package Description R-PDSO-C2
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 21.1 V
Breakdown Voltage-Min 16.7 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ15CA with alternatives

Compare SMBJ15CT1 with alternatives