SMBJ15CA vs SMBJ15C.TB feature comparison

SMBJ15CA JGD Semiconductors Co Ltd

Buy Now Datasheet

SMBJ15C.TB Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V 26.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES YES
Base Number Matches 1 1
Package Description R-PDSO-C2
Breakdown Voltage-Min 16.7 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ15CA with alternatives

Compare SMBJ15C.TB with alternatives