SMBJ15CA vs SMBJ15C feature comparison

SMBJ15CA General Instrument Corp

Buy Now Datasheet

SMBJ15C Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 18.5 V 18.5 V
Breakdown Voltage-Min 16.7 V 16.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 9
Pbfree Code Yes
Rohs Code Yes
Package Description PLASTIC, SMB, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Non-rep Peak Rev Power Dis-Max 600 W
Peak Reflow Temperature (Cel) 255
Power Dissipation-Max 1.5 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJ15CA with alternatives

Compare SMBJ15C with alternatives