SMBJ15CA vs SMBJ14CT1 feature comparison

SMBJ15CA General Instrument Corp

Buy Now Datasheet

SMBJ14CT1 Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP CRYDOM INC
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 18.5 V 19.8 V
Breakdown Voltage-Min 16.7 V 15.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description R-PDSO-C2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Nom 17.7 V
Clamping Voltage-Max 25.8 V
Non-rep Peak Rev Power Dis-Max 600 W
Power Dissipation-Max 1.5 W

Compare SMBJ15CA with alternatives

Compare SMBJ14CT1 with alternatives