SMBJ15C vs SMBJ14CAE3/TR7 feature comparison

SMBJ15C Semtech Corporation

Buy Now Datasheet

SMBJ14CAE3/TR7 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 16.7 V 15.6 V
Breakdown Voltage-Nom 18.6 V
Clamping Voltage-Max 26.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V 14 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 6 2
Pbfree Code Yes
Part Package Code DO-214AA
Package Description R-PDSO-J2
Pin Count 2
Breakdown Voltage-Max 17.2 V
Moisture Sensitivity Level 1

Compare SMBJ15C with alternatives

Compare SMBJ14CAE3/TR7 with alternatives