SMBJ15C vs SMBJ15CA feature comparison

SMBJ15C DB Lectro Inc

Buy Now Datasheet

SMBJ15CA Daco Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DB LECTRO INC DACO SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 18.6 V
Clamping Voltage-Max 26.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Base Number Matches 2 1
Package Description SMB, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ15C with alternatives

Compare SMBJ15CA with alternatives