SMBJ15C vs SMBJ15CA/2 feature comparison

SMBJ15C DB Lectro Inc

Buy Now Datasheet

SMBJ15CA/2 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DB LECTRO INC GENERAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 18.6 V
Clamping Voltage-Max 26.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES YES
Base Number Matches 2 1
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 16.7 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ15C with alternatives

Compare SMBJ15CA/2 with alternatives