SMBJ14CT1 vs SMBJ15CAHM3/H feature comparison

SMBJ14CT1 Crydom Inc

Buy Now Datasheet

SMBJ15CAHM3/H Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-C2 SMB, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW INDUCTANCE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 19.8 V 18.5 V
Breakdown Voltage-Min 15.6 V 16.7 V
Breakdown Voltage-Nom 17.7 V 17.6 V
Clamping Voltage-Max 25.8 V 24.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 14 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 15 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ14CT1 with alternatives

Compare SMBJ15CAHM3/H with alternatives