SMBJ14CAE3/TR7 vs SMBJ15CA/2 feature comparison

SMBJ14CAE3/TR7 Microsemi Corporation

Buy Now Datasheet

SMBJ15CA/2 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP GENERAL SEMICONDUCTOR INC
Part Package Code DO-214AA DO-214AA
Package Description R-PDSO-J2 PLASTIC, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 17.2 V
Breakdown Voltage-Min 15.6 V 16.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Rep Pk Reverse Voltage-Max 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Qualification Status Not Qualified

Compare SMBJ14CAE3/TR7 with alternatives

Compare SMBJ15CA/2 with alternatives