SMBJ14CAE3/TR7 vs SMBJ14CT1 feature comparison

SMBJ14CAE3/TR7 Microsemi Corporation

Buy Now Datasheet

SMBJ14CT1 Crydom Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP CRYDOM INC
Part Package Code DO-214AA
Package Description R-PDSO-J2 R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 17.2 V 19.8 V
Breakdown Voltage-Min 15.6 V 15.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.5 W
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Nom 17.7 V
Clamping Voltage-Max 25.8 V
Qualification Status Not Qualified

Compare SMBJ14CAE3/TR7 with alternatives

Compare SMBJ14CT1 with alternatives