SMBJ14CA vs SMBJ15CT1 feature comparison

SMBJ14CA Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

SMBJ15CT1 Crydom Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD CRYDOM INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description R-PDSO-C2
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 21.1 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 18.9 V
Clamping Voltage-Max 26.9 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ14CA with alternatives

Compare SMBJ15CT1 with alternatives