SMBJ14CA vs SMBJ14CAT3 feature comparison

SMBJ14CA Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

SMBJ14CAT3 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD LITTELFUSE INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Terminal Finish Matte Tin (Sn) MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 1
Pbfree Code No
Package Description R-PDSO-C2
Breakdown Voltage-Max 17.9 V
Breakdown Voltage-Min 15.6 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ14CA with alternatives

Compare SMBJ14CAT3 with alternatives