SMBJ14CA vs SMBJ15CE3 feature comparison

SMBJ14CA BrightKing Inc

Buy Now Datasheet

SMBJ15CE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer BRIGHTKING INC MICROSEMI CORP
Part Package Code DO-214AA DO-214AA
Package Description SMB, 2 PIN R-PDSO-J2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 17.2 V 20.4 V
Breakdown Voltage-Min 15.6 V 16.7 V
Breakdown Voltage-Nom 16.4 V
Clamping Voltage-Max 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Rep Pk Reverse Voltage-Max 14 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 10
Base Number Matches 6 17
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare SMBJ14CA with alternatives

Compare SMBJ15CE3 with alternatives