SMBJ13CA vs SMBJ13CA feature comparison

SMBJ13CA YAGEO Corporation

Buy Now Datasheet

SMBJ13CA Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-11-05 1991-01-01
Samacsys Manufacturer YAGEO
Additional Feature EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500
Breakdown Voltage-Max 15.9 V 15.9 V
Breakdown Voltage-Min 14.4 V 14.4 V
Breakdown Voltage-Nom 15.15 V 15.2 V
Clamping Voltage-Max 21.5 V 21.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Reference Standard UL CERTIFIED
Rep Pk Reverse Voltage-Max 13 V 13 V
Reverse Current-Max 1 µA 5 µA
Reverse Test Voltage 13 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 6 55
Pbfree Code No
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2
Pin Count 2
Qualification Status Not Qualified

Compare SMBJ13CA with alternatives

Compare SMBJ13CA with alternatives