SMBJ130CA
vs
SMBJ130CA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2018-11-05
|
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
159 V
|
159 V
|
Breakdown Voltage-Min |
144 V
|
144 V
|
Breakdown Voltage-Nom |
151.5 V
|
151.5 V
|
Clamping Voltage-Max |
209 V
|
209 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
3 W
|
Reference Standard |
UL CERTIFIED
|
|
Rep Pk Reverse Voltage-Max |
130 V
|
130 V
|
Reverse Current-Max |
1 µA
|
1 µA
|
Reverse Test Voltage |
130 V
|
130 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Base Number Matches |
6
|
14
|
Package Description |
|
SMB, 2 PIN
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Taiwan Semiconductor
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SMBJ130CA with alternatives
Compare SMBJ130CA with alternatives