SMBJ130CA vs SMBJ130CA feature comparison

SMBJ130CA Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SMBJ130CA HY Electronic Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD HY ELECTRONIC CORP
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code compliant unknown
Breakdown Voltage-Max 159.16 V 165 V
Breakdown Voltage-Min 144 V 144 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 130 V 130 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 6 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PRSM-MIN
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 5 W

Compare SMBJ130CA with alternatives

Compare SMBJ130CA with alternatives