SMBJ130CA vs SMBJ130CA-M3/52 feature comparison

SMBJ130CA HY Electronic Corp

Buy Now Datasheet

SMBJ130CA-M3/52 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HY ELECTRONIC CORP VISHAY SEMICONDUCTORS
Package Description SMB, 2 PIN R-PDSO-C2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PRSM-MIN EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 165 V 159 V
Breakdown Voltage-Min 144 V 144 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 130 V 130 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AA
Pin Count 2
Breakdown Voltage-Nom 151.5 V
Clamping Voltage-Max 209 V
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 130 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ130CA with alternatives

Compare SMBJ130CA-M3/52 with alternatives