SMBJ130CA vs MXSMBJ130CA feature comparison

SMBJ130CA HY Electronic Corp

Buy Now Datasheet

MXSMBJ130CA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HY ELECTRONIC CORP MICROCHIP TECHNOLOGY INC
Package Description SMB, 2 PIN SMBJ, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PRSM-MIN
Breakdown Voltage-Max 165 V 159 V
Breakdown Voltage-Min 144 V 144 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Rep Pk Reverse Voltage-Max 130 V 130 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
JEDEC-95 Code DO-214AA
JESD-609 Code e0
Moisture Sensitivity Level 1
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500
Terminal Finish Tin/Lead (Sn/Pb)

Compare SMBJ130CA with alternatives

Compare MXSMBJ130CA with alternatives