SMBJ12CA-T3 vs SMBJ12CA feature comparison

SMBJ12CA-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SMBJ12CA Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description PLASTIC, SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 14.7 V 14.7 V
Breakdown Voltage-Min 13.3 V 13.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 8
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJ12CA-T3 with alternatives

Compare SMBJ12CA with alternatives