SMBJ12CA vs SMBJ12C feature comparison

SMBJ12CA SPC Multicomp

Buy Now Datasheet

SMBJ12C Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MULTICOMP PRO SEMTECH CORP
Part Package Code DO-214AA
Package Description SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 15.3 V
Breakdown Voltage-Min 13.3 V 13.3 V
Breakdown Voltage-Nom 14.3 V 14.8 V
Clamping Voltage-Max 19.9 V 22 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 6
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Terminal Finish TIN LEAD

Compare SMBJ12CA with alternatives

Compare SMBJ12C with alternatives