SMBJ12C vs MXLSMBJ12CA feature comparison

SMBJ12C Rectron Semiconductor

Buy Now Datasheet

MXLSMBJ12CA Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD MICROCHIP TECHNOLOGY INC
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2 PLASTIC, SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 16.3 V 14.7 V
Breakdown Voltage-Min 13.3 V 13.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 10 2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 14 V
Clamping Voltage-Max 19.9 V
Moisture Sensitivity Level 1
Rep Pk Reverse Voltage-Max 12 V

Compare SMBJ12C with alternatives

Compare MXLSMBJ12CA with alternatives