SMBJ10CAHM3/I vs SMBJ10CA feature comparison

SMBJ10CAHM3/I Vishay Intertechnologies

Buy Now Datasheet

SMBJ10CA Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RECTRON LTD
Package Description SMB, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 12.3 V 12.3 V
Breakdown Voltage-Min 11.1 V 11.1 V
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 17 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10 V
Reverse Current-Max 10 µA
Reverse Test Voltage 10 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 5
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2
Samacsys Manufacturer Rectron
Power Dissipation-Max 5 W
Qualification Status Not Qualified

Compare SMBJ10CAHM3/I with alternatives

Compare SMBJ10CA with alternatives