SMBJ10CA-T3 vs SMBJ10CA feature comparison

SMBJ10CA-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SMBJ10CA DB Lectro Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD DB LECTRO INC
Package Description PLASTIC, SMB, 2 PIN
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 12.27 V
Breakdown Voltage-Min 11.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10 V 10 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 17 V

Compare SMBJ10CA-T3 with alternatives

Compare SMBJ10CA with alternatives