SMBJ10CA vs SMBJ10CAHM3/H feature comparison

SMBJ10CA Rectron Semiconductor

Buy Now Datasheet

SMBJ10CAHM3/H Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2 SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Rectron
Breakdown Voltage-Max 12.3 V 12.3 V
Breakdown Voltage-Min 11.1 V 11.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 5 1
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 17 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10 V
Reverse Current-Max 10 µA
Reverse Test Voltage 10 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ10CA with alternatives

Compare SMBJ10CAHM3/H with alternatives