SM15T15A vs LC33 feature comparison

SM15T15A STMicroelectronics

Buy Now Datasheet

LC33 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Part Package Code DO-214AB
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 21 Weeks 21 Weeks
Samacsys Manufacturer STMicroelectronics
Breakdown Voltage-Max 15.8 V 44.9 V
Breakdown Voltage-Min 14.3 V 36.7 V
Breakdown Voltage-Nom 15 V 37 V
Clamping Voltage-Max 27.2 V 59 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 5000 pF 100 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-202AA
JESD-30 Code R-PDSO-C2 O-MALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.3 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 12.8 V 33 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 12.8 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 2
Additional Feature LOW CAPACITANCE
Case Connection CATHODE

Compare SM15T15A with alternatives

Compare LC33 with alternatives