SKY65004-11 vs SKY65014-70LF feature comparison

SKY65004-11 Skyworks Solutions Inc

Buy Now Datasheet

SKY65014-70LF Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Reach Compliance Code unknown compliant
Construction COMPONENT COMPONENT
Gain 14 dB 16 dB
Input Power-Max (CW) 27 dBm 15 dBm
JESD-609 Code e0
Operating Frequency-Max 2500 MHz 6000 MHz
Operating Frequency-Min 250 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOT-89, 3 PIN
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Skyworks
Characteristic Impedance 50 Ω
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 4.7 V
Surface Mount YES
Technology BIPOLAR
VSWR-Max 2

Compare SKY65004-11 with alternatives

Compare SKY65014-70LF with alternatives