SK100M0330A7F-1625 vs 105RG337M100EK3E feature comparison

SK100M0330A7F-1625 YAGEO Corporation

Buy Now Datasheet

105RG337M100EK3E Barker Microfarads (BMI)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer YAGEO CORP BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.99 mA 0.091 mA
Length 25 mm 25 mm
Manufacturer Series SA 105RG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 516 mA 486 mA
Series SK 105RG
Surface Mount NO NO
Tan Delta 0.08
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Custom Capabilities Additional Sizes Are Available
ESR 490 mΩ

Compare SK100M0330A7F-1625 with alternatives

Compare 105RG337M100EK3E with alternatives