SIT5356AECFQ-33E0-12.000000
vs
SIT5356AICFQ-33E0-12.000000Y
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
SITIME CORP
|
Package Description |
|
CQFN-10
|
Factory Lead Time |
|
16 Weeks
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION
|
Aging |
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
0.1%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
10
|
Operating Frequency-Nom |
|
12 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
CLIPPED SINE
|
Output Impedance |
|
10000 Ω
|
Output Level |
|
0.8 V
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC10,.12X.2,53/47/43
|
Physical Dimension |
|
5.15mm x 3.35mm x 1.06mm
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
GOLD OVER NICKEL
|
|
|
|
Compare SIT5356AICFQ-33E0-12.000000Y with alternatives