SI5338B-B-GMR
vs
SI5374B-A-GL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
QFN-24
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Skyworks
|
Skyworks
|
Additional Feature |
ALSO OPERATES AT 2.5 V AND 3.3 V TYP
|
|
JESD-30 Code |
S-XQCC-N24
|
|
Length |
4 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Clock Frequency-Max |
350 MHz
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC24,.16SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Primary Clock/Crystal Frequency-Nom |
30 MHz
|
|
Seated Height-Max |
0.9 mm
|
|
Supply Current-Max |
60 mA
|
|
Supply Voltage-Max |
1.98 V
|
|
Supply Voltage-Min |
1.71 V
|
|
Supply Voltage-Nom |
1.8 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
4 mm
|
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e1
|
Telecom IC Type |
|
ATM/SONET/SDH MUX/DEMUX
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare SI5338B-B-GMR with alternatives
Compare SI5374B-A-GL with alternatives