SI5338A-AXXXXXGM
vs
SI5338A-AXXXXX-GMR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Part Package Code |
QFN
|
|
Package Description |
HVQCCN,
|
HVQCCN,
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
IT CAN ALSO OPERATES WITH 2.5V AND 3.3V SUPPLY
|
ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
|
JESD-30 Code |
S-XQCC-N24
|
S-XQCC-N24
|
Length |
4 mm
|
4 mm
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
700 MHz
|
710 MHz
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Primary Clock/Crystal Frequency-Nom |
710 MHz
|
710 MHz
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Voltage-Max |
1.98 V
|
1.98 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
4 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SI5338A-AXXXXXGM with alternatives
Compare SI5338A-AXXXXX-GMR with alternatives