SGTL5000XNAA3/R2 vs SGTL5000XNAA3 feature comparison

SGTL5000XNAA3/R2 Freescale Semiconductor

Buy Now Datasheet

SGTL5000XNAA3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFN QFN
Package Description HVQCCN, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-5, QFN-32
Pin Count 32 32
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY
Filter YES YES
Input Type SINGLE-ENDED SINGLE-ENDED
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e3
Length 5 mm 5 mm
Linear Coding NOT AVAILABLE NOT AVAILABLE
Moisture Sensitivity Level 3 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 32 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output VOLTAGE VOLTAGE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type ADPCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5 mm 5 mm
Base Number Matches 2 3
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer NXP

Compare SGTL5000XNAA3/R2 with alternatives

Compare SGTL5000XNAA3 with alternatives