S87C751-4A28-T
vs
S87C751-5A28
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
QCCJ, LDCC28,.5SQ
|
QCCJ, LDCC28,.5SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
8
|
8
|
CPU Family |
8051
|
8051
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
64
|
64
|
ROM (words) |
2048
|
2048
|
ROM Programmability |
UVPROM
|
OTPROM
|
Speed |
16 MHz
|
16 MHz
|
Supply Current-Max |
22 mA
|
22 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
LCC
|
Pin Count |
|
28
|
Has ADC |
|
NO
|
Additional Feature |
|
I2C SERIAL BUS INTERFACE
|
Address Bus Width |
|
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
16 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Length |
|
11.5062 mm
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
1
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
2
|
Number of I/O Lines |
|
19
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
2
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
PWM Channels |
|
NO
|
RAM (words) |
|
64
|
Seated Height-Max |
|
4.57 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
5 V
|
Width |
|
11.5062 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROCONTROLLER
|
|
|
|
Compare S87C751-5A28 with alternatives